EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Maximum Operating Frequency (MHz) | 1575.42 |
Typical Noise Figure (dB) | 2 |
Minimum Operating Supply Voltage (V) | 1.6 |
Maximum Operating Supply Voltage (V) | 4.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.15(Min) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 99 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 99 |
Lead Shape | Ball |