STMicroelectronicsSTA8090FGBTRGPS Receivers
GPS Receiver 1575.42MHz 4.3V 99-Pin TFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.15(Min) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 99 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 99 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
