STMicroelectronicsSTA8090WGRGPS Receivers
GPS Receiver 1575.42MHz 4.3V 77-Pin WLCSP T/R
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) - 0.17(Min) |
Package Width | 3.84 |
Package Length | 3.86 |
PCB changed | 77 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
77 |
EDA / CAD Models |