Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Harsh and stressful environments are no match for this robust STAK 2 power connector from Belden . This F connector's 2 contacts that are made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 16 A. STAK 2 is housed in polyamide. This product is 56.3 mm long with a diameter of 21.7 mm. This power connector has an operating temperature range of -30 °C to 90 °C. Its 2 terminals use the screw termination method.