BeldenSTAK 20Connector Power

Rectangular Field Attachable Power Connector

Ensure a strong, reliable connection between two electronic components using Belden 's STAK 20 USB connector. It has a straight body orientation. It has a plug type gender. This female connector's 2 contacts that are made out of brass. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 16 A. STAK 20 is housed in polyamide 6/6. This product is 21.7 mm long, 17 mm tall and 63.5 mm deep. This harting connector has an operating temperature of -30 to 90 °C.

95 parts: Ships in 2 days

    Total$10.59Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      India
      • In Stock: 95 parts
      • Price: $10.5913