STMicroelectronicsSTBC15LJTRBattery Management ICs
Linear Battery Charger Li-Ion 40mA 4.2V 12-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion | |
| 0.001 | |
| 3.3 | |
| 6.5 | |
| 4.2 | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 1.11 |
| Package Length | 1.41 |
| PCB changed | 12 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 12 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
