STMicroelectronicsSTBC15QTRBattery Management ICs
Linear Battery Charger Li-Ion 40mA 4.2V 12-Pin QFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 1.7 |
Package Length | 2 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN |
12 |
EDA / CAD Models |