STMicroelectronicsSTBP110ETDJ6FSupervisory Circuits

Processor Supervisor 1 8-Pin TDFN EP T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this overvoltage protector STBP110ETDJ6F voltage monitor IC from STMicroelectronics. Its typical operating supply voltage is 5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 28 V. It has a minimum reset threshold voltage of 2.7 V and a maximum of 6.4 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.

3,000 parts: Ships in 10 days

This item has been discontinued

    Total$0.31Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,000 parts
      • Price: $0.3057