STMicroelectronicsSTBP120BVDK6FSupervisory Circuits

Processor Supervisor 1 Active Low/Open Drain 10-Pin TDFN EP T/R

Worried about sensitive components in your circuit? The voltage monitor STBP120BVDK6F voltage monitor IC from STMicroelectronics can add an extra layer of protection from voltage spikes. Its typical operating supply voltage is 5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a minimum reset threshold voltage of 3.25 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 28 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.7675
    1. 3000+$0.7675