STMicroelectronicsSTC3100ISTBattery Management ICs
Fuel Gauge Li-Ion 2500mA 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 2500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This battery monitoring STC3100IST charge controller from STMicroelectronics performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
