STMicroelectronicsSTC4054GRBattery Management ICs
Linear Battery Charger Li-Ion 800mA 4.2V 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
This battery charger STC4054GR charge controller from STMicroelectronics is made up of integrated circuits that perform functions to help keep your batteries running smoothly. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 800(Max) mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.25 V and a maximum of 6.5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion.
EDA / CAD Models |