STMicroelectronicsSTCC5021IQTRUSB Power Switches
USB HUB Power Controllers Single 5.5V 0.5A to 2.8A 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Use this usb hub power s STCC5021IQTR USB powered Ethernet switch from STMicroelectronics to control which one of your devices draws power. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 2.45 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
