STMicroelectronicsSTE10/100AEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray
Not Compliant | |
5A991.b.4.a | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Chip | |
10BASE-T|100BASE-TX | |
10|100 | |
IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
Full Duplex|Half Duplex | |
PCI | |
AUI|MII | |
3.14 | |
3.3 | |
3.46 | |
0 | |
70 | |
Commercial | |
Internal | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.71 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
128 | |
Lead Shape | Gull-wing |