STMicroelectronicsSTEVAL-BFA001V1BSensor Development Boards and Kits
Predictive maintenance kit with sensors and IO-Link capability
The STEVAL-BFA001V1B is an industrial reference design kit designed for condition monitoring (CM) and predictive maintenance (PdM).
The hardware development kit consists of an industrial sensor board (STEVAL-IDP005V1), an adapter for the ST-LINK/V2-1 programming and debugging tool (STEVAL-UKI001V1), a 0.050” 10-pin flat cable, a 4-pole cable mount connector plug with male contacts and an M12 female connector with a 2 m cable.
Key Features:
- Compact solution for condition monitoring and predictive maintenance based on 3D digital accelerometer, environmental and acoustic MEMS sensors
- Main supply voltage: 18 V - 32 V
- Main components:
- 32-bit ARM® Cortex®-M4 core for signal processing and analysis (STM32F469AI)
- iNEMO 6DoF (ISM330DLC)
- Absolute digital pressure sensor (LPS22HB)
- Relative humidity and temperature sensors (HTS221)
- Digital microphone sensors (MP34DT05-A)
- IO-Link PHY device (L6362A)
- EEPROM (M95M01-DF) for data storage
- Step-down switching regulator and LDO regulator (L6984 and LDK220)
- Complete set of firmware demo examples based on 3D accelerometer library with advanced frequency and time domain signal processing for predictive maintenance, including:
- Programmable FFT size (512, 1024, 2048)
- Programmable FFT averaging
- Programmable overlapping
- Programmable windowing (Flat Top, Hanning, Hamming)
- Speed RMS moving average, acceleration max. peak
- Programmable threshold for warning and alarm conditions in spectral band
- Microphone algorithms for:
- PDM to PCM
- Sound pressure
- Audio FFT
- IO-Link PHY using the L6362A Device transceiver for data communication with host unit
- M12 industrial connector
- SWD connector for debugging and programming capability
- Reset button
- Expansion connector with GPIO, ADC, I2C bus
- Designed to meet IEC industrial standard requirements
- WEEE compliant
- RoHS compliant
EAR99 | |
Active | |
Automotive | No |
PPAP | No |