STMicroelectronicsSTEVAL-CCM001V2Embedded System Development Boards and Kits

STM32 Microcontroller Demonstration Board 64KB RAM

Begin your next microprocessor-based electronic circuit with this STEVAL-CCM001V2 embedded system development board from STMicroelectronics.
  • Dev Kit Description

    The STM32-based STEVAL-CCM001V2 graphic panel demonstration board displays images oneby- one in a slideshow fashion. The heart of this board is the STM32 microcontroller, which is capable of reading a memory card containing photographs, and display them on a TFT screen. The memory used to store the images is a microSD card. A 3-axis MEMS accelerometer is used for picture orientation. With the growing popularity of digital cameras and cellular phones with high-pixel photo capability, it is becoming more common for people to store digital photos in storage media rather than producing prints. Digital photo frames are an ideal solution to preview digital images. Bundling image display solutions with the STM32 shows the capability of this microcontroller in the world of multimedia. Additional features of the board include display of room temperature, date and time, a touchscreen-based keypad as user interface, USB mass storage, ZigBee® and a rechargeable battery system.

  • Dev Kit Features

     

    -Microcontroller: STM32-HD (64 KB RAM)
    -320 x 240 resolution parallel TFT screen using 
    FSMC peripheral for faster display
    -Bluetooth module footprint 
    -Touchscreen for user interface
    -ZigBee®for picture transfer
    -STM32-based RTC available to display date/time and calendar
    -MEMS device to rotate the image based on TFT position
    -MicroSD card interfaced through SDIO
    -USB Mini-B connector
    -PC connectivity
    -User-programmable time interval for photo display
    -Senses temperature and displays data on TFT
    -On-board power supply for DPF
    -Rechargeable battery circuit available
    -On-board JTAG connector for firmware upgrade and modifications
    -Additional ESD protection device for USB and SD card
    -RoHS compliant
  • Dev Kit Additional Information

     

    Schematic Pack
     
    http://www.st.com/st-web-ui/static/active/en/resource/technical/layouts_and_diagrams/schematic_pack/steval-ccm001v2_schematic.pdf

2 parts: Ships in 11 days

    Total$124.46Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1114+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Italy
      • In Stock: 2 parts
      • Price: $124.46