STMicroelectronicsSTEVAL-IAS003V1Embedded System Development Boards and Kits

STM8L101XX Microcontroller Demonstration Board

Begin your next microprocessor-based electronic circuit with this demonstration board STEVAL-IAS003V1 embedded system development board from STMicroelectronics.
  • Dev Kit Description

    The STEVAL-IAS003V1 counter demonstration board is intended as an example for applications where a directly-driven LCD with the associated programmable functionality is needed. Targeted areas include the medical and healthcare field, battery-operated counters, meters and many others.

    The application is focused on low power consumption, so the STM8L101xx MCU is used, and software is written to optimally use the lowpower modes available. This results in an average current consumption for the entire application of below 1.5 μA, including direct LCD drive, implemented by software.

    Very low consumption is achieved by keeping the microcontroller in the active-halt low-power mode for most of the time. From this mode, the STM8L101xx is awakened regularly by the auto wake-up timer.
  • Dev Kit Features

    -Input voltage Vin: 85 - 500 VAC (f: 45 - 66 Hz)
    -Output voltages:
        -V1= 12 V ± 10%
        -V2= 5 V ± 4%
    -Output current: 150 mA total (5 V and 12 V output) output current for full input voltage range
    -Standby: 96 mW at 230 VAC
    -Short-circuit protection
    -PCB type and size:
        -FR4, single side 70 µm
        -dim.: 27 x 45 mm
    -Isolation: non isolated - N connected to output GND
    -EMI: In accordance with EN55022 - class B
    -EMC: surge - IEC 61000-4-5 - 2 kV
    -EMC: burst - IEC 61000-4-4 - 8 kV
    -RoHS compliant
  • Dev Kit Additional Information

    User Manual:
    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00248006.pdf

Total In Stock: 3 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: