STMicroelectronicsSTEVAL-ICB002V1Sensor Development Boards and Kits

Capacitive touch daughter board based on the STMPE821

Save development time when using the STEVAL-ICB002V1 sensor development board and kit by STMicroelectronics within your project.
  • Dev Kit Description

    The STEVAL-ICB002V1 daughterboard is based on the STMPE821 8-channel capacitive touch key controller. This board connects to the STEVALPCC009V3 interface board, which acts as the motherboard, to form the STM32-based capacitive touch demonstration application designed to evaluate the functioning of the STMPE821 device. The STMPE821 is a GPIO (general purpose input/output) port expander with a built-in capacitive touchkey controller. The device is capable of interfacing with a main digital ASIC/controller using the 2-line communication protocol I2C. The STM32 microcontroller is used as the main digital controller to interface the STMPE821 device, and utilizes the capacitive touchkey controller, GPIO controller and PWM controller features of the STMPE821 in the application. The STMPE821 device controls 3 different touchkeys using the integrated capacitive touchkey controller. Touch events are indicated on LEDs using the GPIO controller, and the corresponding PWM frequency is generated on a separate LED using the PWM controller.

  • Dev Kit Features

    -STM32-based STEVAL-PCC009V3 used as motherboard
    -Demonstrates up to 3 capacitive touch keys
    -PWM output / GPIO output features
    -Multiple touch detection
    -RoHS compliant

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00257663.pdf

Total In Stock: 4 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1141+
    Manufacturer Lead Time:
    99 weeks
    Country Of origin:
    Italy
    • Price: