STMicroelectronics STEVAL-IDX001V11

SPZB32W 802.15.4 LR-WPAN Daughter Board

Product Technical Specifications

  • Dev Kit Description

    The STEVAL-IDX001V11 demonstration board is based on an RF module of the SPZB32W series and is designed to be integrated together with the STEVAL-IDX001V1. When coupled with the motherboard, the STEVAL-IDX001V11 receives VCCand other system signals from the motherboard. A jumper allows the connection of the RF module via UART or SPI with the microcontroller integrated in the motherboard. Additional jumpers also allow the handling of reset and booting also from the motherboard

  • Dev Kit Features

    • Daughterboard of the STEVAL-IDX001V1 based on a ZigBee module of the SPZB32W series
    • 20-pin and 25-pin connectors for integration with the STEVAL-IDX001V1
    • 6-pin connector for connection of external components
    • 8-pin JTAG connector
    • Jumper for configuration of reset and boot modes
    • Jumper for user selectable connection with the host in the motherboard (SPI or UART)
    • Reset pushbutton
    • Configurable pushbuttons and LEDs
  • Dev Kit Additional Information

Symbols and Footprints

19 parts: Ships in 10 days

    Total $50.00 Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1236+
      Manufacturer Lead Time:
      99 weeks
      Country Of Origin:
      Italy
      • In stock: 19 parts
      • Price: $50.00
    STEVAL-IDX001V11

    STEVAL-IDX001V11 STMicroelectronics

    $50.00 Price for 1

    STMicroelectronicsSTEVAL-IDX001V11

    SPZB32W 802.15.4 LR-WPAN Daughter Board

    • Dev Kit Description

      The STEVAL-IDX001V11 demonstration board is based on an RF module of the SPZB32W series and is designed to be integrated together with the STEVAL-IDX001V1. When coupled with the motherboard, the STEVAL-IDX001V11 receives VCCand other system signals from the motherboard. A jumper allows the connection of the RF module via UART or SPI with the microcontroller integrated in the motherboard. Additional jumpers also allow the handling of reset and booting also from the motherboard

    • Dev Kit Features

      • Daughterboard of the STEVAL-IDX001V1 based on a ZigBee module of the SPZB32W series
      • 20-pin and 25-pin connectors for integration with the STEVAL-IDX001V1
      • 6-pin connector for connection of external components
      • 8-pin JTAG connector
      • Jumper for configuration of reset and boot modes
      • Jumper for user selectable connection with the host in the motherboard (SPI or UART)
      • Reset pushbutton
      • Configurable pushbuttons and LEDs
    • Dev Kit Additional Information

    19 parts: Ships in 10 days

      Total$50.00Price for 1

      • Ships in 10 days

        Ships from:
        United States of America
        Date Code:
        1236+
        Manufacturer Lead Time:
        99 weeks
        Country Of origin:
        Italy
        • In Stock: 19 parts
        • Price: $50.00