STMicroelectronicsSTEVAL-IDZ301V1

SPZB32W1A2 802.15.4 LR-WPAN Demonstration Board

  • Dev Kit Description

    The STEVAL-IDZ30xV1 is a demonstration board of the SPZB32W1 series of IEEE 802.15.4 ZigBee®RF modules based on the STM32W108CU6 microcontroller that integrates a 32-bit ARM®Cortex™ - M3 microprocessor and a 2.4 GHz, IEEE 802.15.4 radio. The STEVAL-IDZ30xV1 kit allows testing the performance of the RF, the features of the protocol libraries defined for the microcontroller, and prototyping the target application. The kit includes a development board and a software library that can be integrated in the structure of the packages available from the ST website for ZigBee PRO, Zigbee RF4CE and simplified MAC of the STM32W108 microcontroller family.

  • Dev Kit Features

    -Integrated RF module belonging to the 
    SPZB32W1 series of IEEE 802.15.4 ZigBee®
    modules
    -20-pin JTAG connector for programming and 
    debugging purposes
    -Hardware support for application development:
      -Temperature sensor
      -Circuitry for measuring the battery voltage
      -Two configurable push buttons
      -Two configurable LEDs
    -Mini-USB connector and USB-RS-232 bridge
    -Reset push button allows DC power source 
    selection between the external power supply or 
    external USB supply
    -LED power indicator 
    -Jumper for boot activation
    -Jumpers for serial communication setup 
    (RS232 or mini-USB)
    -24-pin, double-row header for access to the 
    remaining STM32W GPIO signals and 
    interfaces
    -The kit contains a software library including 
    utilities and application samples

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/DM00035457.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1210+
    Manufacturer Lead Time:
    99 weeks
    Country Of origin:
    Italy
    • Price: