STMicroelectronicsSTEVAL-IFP002V1Power Management Development Boards and Kits

HIGH SIDE DRIVER - 8 CHANNEL BASED ON VN808

  • Dev Kit Description

    This reference design boards is an industrial application of the ST high side drivers VN808 . The boards respect international standards of the electromagnetic compatibility as well as immunity tests. They have been tested at different typical ambient temperatures. The reference design is suitable for use in Programmable Logic Controllers to produce the related digital outputs according to IEC standards.

    In order to protect the high-side driver (HSD) from the harsh industrial conditions of power supply lines, usually optocouplers and Transil diodes are used to separate the application control circuits from the power supply. The VN808 reference design board uses multi-channel optocouplers suitable for surface-mounted assemblies that consist of a photo transistor optically coupled to a gallium-arsenide infrared emitting diode. The isolation voltage for this type of optocoupler is 2500 VRMS. The clamping function of Transil diodes protect the HSD against transient overvoltages. The reference design board is assembled with uni-directional Transil diodes because they protect the HSD against both positive and negative surge pulses.

  • Dev Kit Features

    • Application conforms to: IEC 61000-4-4 (4kV), IEC 61000-4-5 (2kV), IEC 61000-4-6 (10kV)
    • 16 output channels up to 0.5A per channel
    • 16 digital inputs & 2 digital output
    • Decoupling power & microcontroller section by optocouplers
    • DC/DC converteron boards
    • Protection against Surge/Burst by ST Transils
    • Operation temperature -25°C to 85°C
    • Power supply up to 35V
    • Very low stand-by curren
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: