STMicroelectronicsSTEVAL-IFS013V2
SPZB260-PRO/STM32 802.15.4 LR-WPAN Demonstration Board
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The purpose of this demonstration board is to provide a demonstration platform for the key features of STMicroelectronics ZigBee®-compliant wireless networking solutions. ZigBee®, the leading wireless control and sensory network solution, stands apart from other RF solutions as the only standards-based technology that addresses the unique needs of remote monitoring and control of sensory network applications, and enables broad-based deployment of wireless mesh networks with low-cost, low-power solutions.
It is capable of operating for years on inexpensive primary batteries for a typical monitoring application.
The STEVAL-IFS013V2 demonstration board offers USB interfacing operating either under USB communication device class (CDC) for virtual COM port connectivity, or under device firmware upgrade (DFU) class for reprogramming applications through USB.Dev Kit Features
- SPZB260-PRO low power consumption ZigBee® module
- PC-based ZigBee® node for rapid start of ZigBee® technology evaluation
- Application compatibility with all other ZigBee®demonstration kits
- Control of the demonstration board possible through PC USB interface
- USB communication device class (CDC)
- JTAG interface for microcontroller firmware change/update
Dev Kit Application
- ZigBee® network analysis and control through PC
- universal PCbased ZigBee® “sink” node
- low cost PCbased node for rapid start of ZigBee® technology evaluation.
Dev Kit Additional Information