STMicroelectronicsSTEVAL-ISA063V2Power Management Development Boards and Kits

STBB1-APUR DC to DC Converter and Switching Regulator Chip Demonstration Board

Never consume more power than needed by properly designing everything with this STEVAL-ISA063V2 power management development kit developed by STMicroelectronics.
  • Dev Kit Description

    The STEVAL-ISA063V2 demonstration board implements a typical buck-boost DC-DC converter based on STMicroelectronics’ STBB1-APUR high efficiency single inductor dual mode buck-boost DC-DC converter. The device is fixed frequency and capable of providing output voltages ranging from 1.2 V to 5.5 V and input voltages from 2.0 V to 5.5 V. The STBB1-APUR can operate with input voltages higher than, equal to, or lower than the output voltage, rendering the product suitable for single lithium-ion (Li-Ion), multicell alkaline or NiMH applications where the output voltage is within the battery voltage range.

  • Dev Kit Features

    -Buck-boost DC-DC converter
    -Operating input voltage range: 2.0 V to 5.5 V
    -2% DC feedback voltage tolerance
    -Synchronous rectification
    -Shutdown function
    -1.5 MHz switching frequency
    -Power save mode at light load
    -Typical efficiency: > 94%
    -1 A output current capability
    -Shutdown current: < 1 µA
    -RoHS compliant

  • Dev Kit Additional Information

    SCHEMATIC PACKS  http://www.st.com/internet/com/TECHNICAL_RESOURCES/TECHNICAL_DIAGRAM/SCHEMATICPACK/steval-isa063v2_schematic.pdf

2 parts: Ships in 10 days

    Total$36.96Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1207+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Italy
      • In Stock: 2 parts
      • Price: $36.96