STMicroelectronicsSTEVAL-MKI015V1Sensor Development Boards and Kits
LIS344ALH Accelerometer Sensor Adapter Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The STEVAL-MKI015V1 demonstration board is an adapter board designed to facilitate the evaluation of the LIS344ALH three-axis analog-output linear accelerometer. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI015V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS344ALH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The pinout of the adapter is fully compatible with all other available adapter boards, making it possible to easily switch from one sensor to another during device evaluation without the need for board redesign.
Dev Kit Features
-Complete LIS344ALH pinout in standard DIL 24 socket
-Fully compatible with all other available adapter boards
-RoHS compliantDev Kit Additional Information
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00190270.pdf