STMicroelectronicsSTEVAL-MKI024V1Sensor Development Boards and Kits

LIS331DL Accelerometer Sensor Demonstration Kit

Save development time when using the STEVAL-MKI024V1 sensor development board and kit by STMicroelectronics within your project.
  • Dev Kit Description

    The STEVAL-MKI024V1 is a demonstration board designed to provide the user with a complete, ready-to-use platform for evaluation of the LIS331DL, the new MEMS belonging to the "nano" family of ST motion sensors. The LIS331DL is the smallest consumer low power three axes linear accelerometer and it features digital I2C/SPI serial interface standard output, smart embedded functions, it has dynamically user selectable full scales of ±2g /±8g and it is capable of measuring accelerations with an output data rate of 100 Hz or 400 Hz. The device may be configured to generate inertial wake-up/free-fall interrupt signals when a programmable acceleration threshold is crossed at least in one of the three axes. Thresholds and timing of interrupt generators are programmable by the end user.

  • Dev Kit Features

     

    -Graphical user interface
    -Mini USB connector
    -Control switches
    -MEMS sensor
    -LED indicators
    -ST72F65x - USB microcontroller
  • Dev Kit Additional Information

    User manual

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00229625.pdf

3 parts: Ships in 10 days

    Total$67.34Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      99 weeks
      • In Stock: 3 parts
      • Price: $67.34