STMicroelectronicsSTEVAL-MKI032V1Sensor Development Boards and Kits

LIS302DL/LIS3LV02DL/LIS344ALH/LIS244AL/LIS302SG Accelerometer Sensor Demonstration Board

Get a jump-start when interfacing sensors with your microprocessor using STMicroelectronics' STEVAL-MKI032V1 sensor development board and kit.
  • Dev Kit Description

    The purpose of the STEVAL-MKI032V1 interconnection board is to connect the data and control signals of a MEMS sensor to pins of a STM32xxx microcontroller. The interconnection board has a DIL24 socket to connect any STEVAL-MKI0xxVx MEMS demonstration board compatible with the socket. The system is designed to offer full control over the MEMS sensor. For analog sensors, all axes, power-down and full-scale signals are available. For digital sensors, both SPI and I2C interfaces are usable, as well as the interrupt lines.

  • Dev Kit Features

    -Integrates standard STM32 evaluation boards and MEMS adapter boards
    -Compatible with the following demonstration boards:STM3210B-EVAL - ST demonstration board implementing the complete range of peripherals and features for the STM32F10xxB (128 Kbytes) mediumdensity devicesSTM3210E-EVAL - ST demonstration board implementing the complete range of peripherals and features for the STM32F10xxE (512 Kbytes) high-density devicesIAR KickStart Kit™ for -STM32 (STM3210BSK/ IAR) - full-featured demonstration board with STM32F103B microcontroller, standalone J-Link debugger/programmer, IAR Embedded Workbench® for ARM (EWARM) development environment, IAR C/C++ compiler
    -Compatible with all STEVAL-MKI0xxVx MEMS accelerometer demonstration boards suitable for DIL24 sockets. Recommended boards are:digital MEMS accelerometers: STEVALMKI013V1 (LIS302DL), STEVALMKI009V1 (LIS3LV02DL)analog MEMS accelerometers: STEVALMKI015V1 (-LIS344ALH), STEVALMKI018V1 (LIS244AL), STEVALMKI020V1 (LIS302SG)
    -STM32-MEMS development kit firmware package for STM32 included:MEMS library: set of functions, data structures and constants used to manage a MEMS sensor with examples of usage of the MEMS libraryDemonstration applications that utilize the MEMS library showing how to acquire data from a sensor and send them to a PC over USB or how to display the data using an LCD; several demonstration applications show utilization of interrupts generated by digital MEMSApplication hints on inclination measurements
    -Remote connection option
    -RoHS compliant

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00234686.pdf

A datasheet is only available for this product at this time.