STMicroelectronics STEVAL-MKI033V1 Sensor Development Boards and Kits
LPR503AL Gyroscope Sensor Demonstration Board
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The STEVAL-MKI033V1 is a demonstration board designed to provide the user with a complete, ready-to-use platform for demonstration of the LPR503AL product family.The kit includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board uses an ST7 microcontroller which functions as a bridge between the sensor and the PC. This makes it possible to download the graphical user interface (GUI) from the website or to use dedicated software routines for customized applications.
-
Dev Kit Features
-Two different working modes:
-analog (AWM)
-digital (DWM)
-RoHS compliant