STMicroelectronics STEVAL-MKI041V1 Sensor Development Boards and Kits

MEMS analog output demonstration board for the LY550ALH gyroscope

Product Technical Specifications

This STEVAL-MKI041V1 sensor development board and kit from STMicroelectronics can help you jump-start your next electronics project in no time.
  • Dev Kit Description

    The STEVAL-MKI041V1 is a demonstration board designed to provide the user with a complete, ready-to-use platform for demonstration of the LY550ALH product family.The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board utilizes an ST7-USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) available from the ST website, or to use dedicated software routines for customized applications.The STEVAL-MKI041V1 demonstration board is designed to be used in two different working modes: analog working mode and digital working mode.

  • Dev Kit Features

    -Two different working modes:
        -Analog working mode (AWM)
        -Digital working mode (DWM) 
    -RoHS compliant

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price:

STEVAL-MKI041V1 STMicroelectronics

STMicroelectronicsSTEVAL-MKI041V1Sensor Development Boards and Kits

MEMS analog output demonstration board for the LY550ALH gyroscope

This STEVAL-MKI041V1 sensor development board and kit from STMicroelectronics can help you jump-start your next electronics project in no time.
  • Dev Kit Description

    The STEVAL-MKI041V1 is a demonstration board designed to provide the user with a complete, ready-to-use platform for demonstration of the LY550ALH product family.The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications.In addition to the MEMS sensor, the demonstration board utilizes an ST7-USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) available from the ST website, or to use dedicated software routines for customized applications.The STEVAL-MKI041V1 demonstration board is designed to be used in two different working modes: analog working mode and digital working mode.

  • Dev Kit Features

    -Two different working modes:
        -Analog working mode (AWM)
        -Digital working mode (DWM) 
    -RoHS compliant

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: