STMicroelectronicsSTEVAL-MKI043V1Sensor Development Boards and Kits
LPR510AL Gyroscope Sensor Adapter Board
Compliant | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Adapter Board | |
LPR510AL | |
Gyroscope |
Dev Kit Description
The STEVAL-MKI043V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPR510AL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI043V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPR510AL pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line.
Dev Kit Features
-Complete LPR510AL pinout for a standard DIL 24 socket
-Fully compatible with all other available adapter boards
-RoHS compliantDev Kit Additional Information
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00248941.pdf