STMicroelectronicsSTEVAL-MKI088V1Sensor Development Boards and Kits
LIS33DE Accelerometer Sensor Adapter Board
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Adapter Board | |
LIS33DE | |
Accelerometer | |
Graphical User Interface |
Dev Kit Description
The STEVAL-MKI088V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS33DE product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI088V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS33DE pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line.
Dev Kit Features
-Complete LIS33DE pinout for a standard DIL 24 socket-Fully compatible with all other available adapter boards-RoHS compliantDev Kit Additional Information
user manual
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00248941.pdf