STMicroelectronicsSTEVAL-MKI105V1Sensor Development Boards and Kits
LIS3DH Accelerometer Sensor Adapter Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Adapter Board | |
LIS3DH | |
Accelerometer | |
Graphical User Interface |
Dev Kit Description
The STEVAL-MKI105V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
Dev Kit Features
-Complete LIS3DH pinout for a standard DIL 24 socket-Fully compatible with all other available adapter boards-RoHS compliantDev Kit Additional Information
User Manual
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00248941.pdf