STMicroelectronicsSTEVAL-MKI109V2Embedded System Development Boards and Kits
STM32F103RET6 Microcontroller Development Board 16MHz CPU Linux/Mac OS X/Win
Compliant with Exemption | |
3A991a.2. | |
NRND | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Development Board | |
STM32F103RET6 | |
Microcontroller | |
1 | |
Linux|Mac OS X|Win | |
Yes | |
No | |
Linux | |
No |
Dev Kit Description
he STEVAL-MKI109V2 is a motherboard designed to provide users with a complete, ready-to-use platform for the evaluation of STMicroelectronics’ MEMS products.The board features a DIL24 socket to mount all available adapters for both digital and analog output MEMS devices.The motherboard includes a high-performance 32-bit microcontroller, which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (GUI), or dedicated software routines for customized applications.
Dev Kit Features
- Compatible with all available ST MEMS adapter boards
- Controlled by the STM32F103RET6 high-performance ARM Cortex™-M3 microcontroller
- Includes a DIL24 socket for easy MEMS adapter connection
- 3 V on-board linear voltage regulator
- DFU compatible for USB microprocessor firmware update
- USB 2.0 full-speed compliant
- Debugging connector for SWD/JTAG
- RoHS compliant
Dev Kit Additional Information