Compliant | |
5A992a. | |
Obsolete | |
9023.00.00.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The STEVAL-SPBT3ATV3 demonstration board is a design tool to evaluate the SPBT2632C2A.AT2 module in a quick and simple way.The dongle includes the RF antenna and the USB connector.The USB connector is used to connect the dongle to a PC, to access the Bluetooth® module, and to supply the dongle.The STEVAL-SPBT3ATV3 includes downloaded FW, enabling the user to create a Bluetooth® link with simple AT commands. The AT command list is detailed in the User Manual UM1547.The AN4127 application note describes how to get started with the STEVAL-SPBT3ATV3.The SPBT2632C2A.AT2-based dongle is a demonstration tool only, to be used strictly for evaluation purposes. It is not a product in itself.
Dev Kit Features
- Based on a V3.0 Bluetooth® class 2 module SPBT2632C2A.AT2
- USB interface and power supply
- Supports reprogrammability via USB interface
- Reset button
- Antenna onboard
- RoHS compliant
Dev Kit Additional Information