STMicroelectronicsSTEVAL-SPMD150V2Power Management Development Boards and Kits

SPMD150STP Motion Motor Control Demonstration Board

Make your circuit green by using this STEVAL-SPMD150V2 power management development kit from STMicroelectronics.
  • Dev Kit Description

    This STEVAL-SPMD150V2 demonstration board is designed for evaluating the performance and the features of the SPMD150STP module. The board works in conjunction with the PractiSPIN™ HW and the PractiSPIN™.spmd SW, which allow the user to operate with the SPMD150STP module.The SPMD150STP is part of the EASY POWER™ series of fully integrated modules designed to drive bipolar permanent-magnet stepper motors.All EASY POWER modules offer an easy-to-use, fully-protected solution to implement precise position control, with high torque at rest, and without the need for external components. The module operates over a wide 12 V to 40 V input voltage range and supports an output maximum current of 1.5 A.

  • Dev Kit Features

    -Ready-to-use board for SPMD150STP demonstration
    -Easy interfacing with PractiSPIN™ software 
    -Simulates:
      -Normal/half-step sequence and microstepping
      -Fast/slow decay
      -Forward/reverse
      -Enable 
    -Phase current selectable for acceleration/deceleration ramp, running and 
    stop mode 
    -Possibility to program moving and waiting time sequences 
    -RoHS compliant

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/application_note/CD00253931.pdf?s_searchtype=keyword

8 parts: Ships in 10 days

    Total$57.07Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      99 weeks
      • In Stock: 8 parts
      • Price: $57.07