Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STF24NM60N power MOSFET. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes mdmesh ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |