STMicroelectronicsSTG1218IQTAnalog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 0.8(Typ)@5V | |
| 930@3.3V | |
| 850@5V | |
| 200(Typ)@5V | |
| Single | |
| Single | |
| 2.7|-12 | |
| 0|5.5 | |
| 150 | |
| 150 | |
| 14@5V | |
| 10 to 25 | |
| 50 | |
| Dual | |
| 1780 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
