| Compliant | |
| EAR99 | |
| Obsolete | |
| STG4260BJR | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 0.12(Typ)@4.3V|0.14(Typ)@2.7V|0.18(Typ)@1.95V | |
| 123@1.95V | |
| 47@2.7V | |
| 50(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.8 | |
| 0.05@4.3V | |
| 300 | |
| 300 | |
| 2.5@1.8V | |
| 1 to 5 | |
| 35 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.4 |
| Package Length | 1.9 |
| PCB changed | 12 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 12 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
