STMicroelectronicsSTGAP1ASGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 24-Pin SO W Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO W |
24 |
EDA / CAD Models |