STMicroelectronicsSTGAP2HDMTRGate and Power Drivers
Driver 2-OUT Half Brdg Non-Inv 32-Pin SO W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SO W |
32 |
EDA / CAD Models |