EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 1 |
Type | SiC-MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 30(Typ) |
Maximum Fall Time (ns) | 30(Typ) |
Maximum Operating Frequency (kHz) | 1000 |
Maximum Propagation Delay Time (ns) | 60(Typ) |
Input Logic Compatibility | CMOS|TTL|3.3V|5V |
Minimum Operating Supply Voltage (V) | 3.1 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Input Low Threshold Voltage (V) | 1.023 |
Typical Input High Threshold Voltage (V) | 2.046 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.59(Max) |
Package Length | 6.05(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO W |
Pin Count | 8 |