STMicroelectronicsSTGAP3SXIGate and Power Drivers
Driver 10A 1-OUT Half Brdg 16-Pin SO W Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Half Bridge | |
1 | |
IGBT|MOSFET | |
1 | |
20(Typ) | |
18(Typ) | |
1000 | |
95 | |
CMOS|TTL|3.3V|5V | |
3.1 | |
5.5 | |
10 | |
-40 | |
125 | |
Industrial | |
95 | |
95 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO W |
16 |