STMicroelectronicsSTGIPL14K60Intelligent Power Modules - IPMs
IPM IGBT 600V 15A 38-Pin SDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature/Short Circuit/Under Voltage | |
600 | |
2.1 | |
15 | |
2500 | |
0.15 | |
44 | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.4 |
Package Width | 24.5 |
Package Length | 49.6 |
PCB changed | 38 |
Supplier Package | SDIP |
38 |
Power and energy are the most crucial part of any design, implement these STGIPL14K60 specialized power IC by STMicroelectronics for great results. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |