STMicroelectronicsSTGIPNS3H60T-HIntelligent Power Modules - IPMs
IPM IGBT 600V 3A 26-Pin NSDIP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 12.45 |
Package Length | 29.15 |
PCB changed | 26 |
Standard Package Name | DIP |
Supplier Package | NSDIP |
26 |
EDA / CAD Models |