STMicroelectronicsSTGIPQ3H60T-HLIntelligent Power Modules - IPMs
IPM IGBT 600V 3A 26-Pin N2DIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.1 |
Package Width | 12.45 |
Package Length | 32.15 |
PCB changed | 26 |
Standard Package Name | DIP |
Supplier Package | N2DIP |
26 |
EDA / CAD Models |