STMicroelectronicsSTGIPQ5C60T-HZSIntelligent Power Modules - IPMs
IPM IGBT 600V 5A 26-Pin N2DIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.1 |
Package Width | 12.45 |
Package Length | 32.15 |
PCB changed | 26 |
Supplier Package | N2DIP |
26 |
EDA / CAD Models |