STMicroelectronicsSTGIPS30C60-HIntelligent Power Modules - IPMs
IPM IGBT 600V 30A 25-Pin SDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.4 |
| Package Width | 22 |
| Package Length | 44.4 |
| PCB changed | 25 |
| Standard Package Name | DIP |
| Supplier Package | SDIP |
| 25 | |
| Lead Shape | Through Hole |
For all your odd power needs, use this STGIPS30C60-H specialized power IC from STMicroelectronics to get the best results. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
