Reduced Price
STMicroelectronicsSTIPN2M50-HIntelligent Power Modules - IPMs
IPM MOSFET 500V 2A 26-Pin NDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 12.45 |
| Package Length | 29.15 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | NDIP |
| 26 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
