STMicroelectronicsSTIPQ3M60T-HZIntelligent Power Modules - IPMs
IPM MOSFET 600V 3A 26-Pin N2DIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.1 |
| Package Width | 12.45 |
| Package Length | 32.15 |
| PCB changed | 26 |
| Supplier Package | N2DIP |
| 26 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
