STMicroelectronicsSTISO621Digital Isolators
Digital Isolator Logic 2-CH 100Mbps 8-Pin SO W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.59(Max) |
Package Length | 6.02(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO W |
8 |
EDA / CAD Models |