Reduced Price
onsemiSTK5F1U3E2D-EIntelligent Power Modules - IPMs
IPM IGBT 600V 50A 37-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 6 mm |
| Package Width | 45 mm |
| Package Length | 76 mm |
| PCB changed | 37 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 37 | |
| Lead Shape | Through Hole |
Hydraulic pumps and linear actuators can easily be automated using ON Semiconductor's 3-phase STK5F1U3E2D-E stepper motor driver. Its typical operating supply voltage is 280 V. This device has a typical operating supply voltage of 280 V. Its minimum operating supply voltage of 0 V, while its maximum is 400 V. This motor controller has an operating temperature range of -20 °C to 100 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
