Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5 mm |
Package Width | 21.8 mm |
Package Length | 62 mm |
PCB changed | 19 |
19 |
This STK621-033N-E specialized power IC from ON Semiconductor will properly power up all devices. This USB PWM controller has a minimum operating temperature of -20 °C and a maximum of 100 °C.